This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SK-3278S-L2

Extended
Manufacturer
XKB Connection
MFR.Part #
SK-3278S-L2
JLCPCB Part #
C2984763
Package
SMD,15.2x3.5mm
Description
-40℃~+85℃ 10000 times 12V 15.2mm 3.5mm 3.5mm 50mA Black DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD,15.2x3.5mm Slide Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1201

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1201

In-stock Item Pricing

Qty Unit Price
1+ $0.2628
50+ $0.2330
150+ $0.2203
1500+ $0.1958
3000+ $0.1887
4500+ $0.1845

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons