* Images are for reference only
X1502WRS-15-9TSN
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WRS-15-9TSN
- JLCPCB Part #
- C2881991
- Package
- SMD,P=1.5mm
- Description
- 1x15P 15P 1 Tin 1.5mm 15 Brass 1A Surface Mount,Right Angle SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X1502WRS-15-9TSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X1502WRS-15-9TSN technical specifications, attributes, and parameters.
X1502WRS-15-9TSN symbol, PCB footprint from the free EasyEDA PCB design tool.
X1502WRS-15-9TSN datasheets or manufacturer documentation.
Datasheet: X1502WRS-15-9TSN Datasheet (PDF)
Minimum: 21
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing