
* Images are for reference only
1.5-4PWB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-4PWB
- JLCPCB Part #
- C722669
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x4P 3.75mm 4 4P 500mA 50V 9mm Beige LCP Phosphor Bronze Surface Mount, Right Angle UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
160+
$0.0275
480+
$0.0219
1600+
$0.0216
Related Products