* Images are for reference only
X10B25U30G
- Manufacturer
- XKB Connection
- MFR.Part #
- X10B25U30G
- JLCPCB Part #
- C2881230
- Package
- SMD,P=1mm
- Description
- Slide Lock -40℃~+85℃ 30P Contact,Top Surface Mount,Right Angle 1mm 260℃ SMD,P=1mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X10B25U30G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X10B25U30G technical specifications, attributes, and parameters.
X10B25U30G symbol, PCB footprint from the free EasyEDA PCB design tool.
X10B25U30G datasheets or manufacturer documentation.
Datasheet: X10B25U30G Datasheet (PDF)
Minimum: 14
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing