
* Images are for reference only
HFW8S-2STE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW8S-2STE1LF
- JLCPCB Part #
- C180238
- Package
- SMD,P=1mm
- Description
- 1mm 5.3mm 8P Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3119
50+
$0.2509
150+
$0.2247
500+
$0.1921
2500+
$0.1776
5000+
$0.1689
10000+
$0.1670
20000+
$0.1658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?