* Images are for reference only
X0400WVS-50-LPV01
- Manufacturer
- XKB Connection
- MFR.Part #
- X0400WVS-50-LPV01
- JLCPCB Part #
- C2880705
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 50P -35℃~+85℃ Brick nogging male 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X0400WVS-50-LPV01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X0400WVS-50-LPV01 technical specifications, attributes, and parameters.
X0400WVS-50-LPV01 symbol, PCB footprint from the free EasyEDA PCB design tool.
X0400WVS-50-LPV01 datasheets or manufacturer documentation.
Datasheet: X0400WVS-50-LPV01 Datasheet (PDF)
Minimum: 26
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products