
* Images are for reference only
X9357WV-2x08HS-N2SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-2x08HS-N2SN
- JLCPCB Part #
- C21264435
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 16P 2 2x8P 4.2mm 4.2mm 600V 8 9A Brass PA66 Through Hole Tin UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 132
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
60+
$0.2035
132+
$0.2005
660+
$0.1974
Related Products
Welcome back, may I help you?