
* Images are for reference only
DA-02RS
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- DA-02RS
- JLCPCB Part #
- C2884845
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2 2.54mm 24V 25mA 3,000 Cycles PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9472
200+
$0.3670
500+
$0.3542
1000+
$0.3478
Related Products
Welcome back, may I help you?