
* Images are for reference only
TM-001-D5-05
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TM-001-D5-05
- JLCPCB Part #
- C2884903
- Package
- Plugin,6x6mm
- Description
- -25℃~+85℃ 10.2mm 100,000 cycles 2.6N 20mA 5V 6mm 6mm Black Rectangular Button SPST Through Hole Without Bracket Yellow 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 922
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 922
In-stock Item Pricing
Qty Unit Price
1+
$0.6188
10+
$0.5608
30+
$0.5318
300+
$0.4464
600+
$0.4287
900+
$0.4190
Related Products
Welcome back, may I help you?