
* Images are for reference only
X9254WV-06-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9254WV-06-N0SN
- JLCPCB Part #
- C2884278
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 15.24mm 1x6P 2.54mm 250V 2A 6 6P Brass PA66 Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1015
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 977
In-stock Item Pricing
Qty Unit Price
1+
$0.1821
50+
$0.1440
150+
$0.1276
1000+
$0.1028
2000+
$0.0937
5000+
$0.0882
Related Products
Welcome back, may I help you?