
* Images are for reference only
X1016WM-21-46SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1016WM-21-46SN
- JLCPCB Part #
- C51290985
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 2 21P 500mA 50V Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5604
30+
$0.4961
100+
$0.4303
500+
$0.3918
1000+
$0.3709
Related Products
Welcome back, may I help you?