
* Images are for reference only
X2026WV-2x02DR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WV-2x02DR-LPSN
- JLCPCB Part #
- C21263295
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 2 250V 2mm 2x2P 3A 4P 7.25mm 7.95mm LCP Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0789
150+
$0.0685
500+
$0.0606
2500+
$0.0543
5000+
$0.0513
Related Products
Welcome back, may I help you?