
* Images are for reference only
X4001WV-02L-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X4001WV-02L-LPSN
- JLCPCB Part #
- C2882849
- Package
- SMD,P=4mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1A 1x2P 2 2P 3.8mm 4mm 600V 8.65mm Brass LCP Through Hole Tin UL94V-0 SMD,P=4mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 909
In-stock Item Pricing
Qty Unit Price
1+
$0.1057
50+
$0.0842
150+
$0.0734
1000+
$0.0627
2000+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?