
* Images are for reference only
X2026WR-2x05B-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WR-2x05B-N0SN
- JLCPCB Part #
- C2882356
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10P 2 250V 2mm 2mm 2x5P 3A 5 5mm 9.5mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.1046
50+
$0.0838
150+
$0.0734
1000+
$0.0657
2000+
$0.0594
5000+
$0.0563
Related Products
Welcome back, may I help you?