
* Images are for reference only
X9862WVS-09A-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9862WVS-09A-6TSN
- JLCPCB Part #
- C2884718
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 150V 1A 1x9P 9 9P Beige Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
200+
$0.1327
500+
$0.1280
1500+
$0.1256
Related Products
Welcome back, may I help you?