
* Images are for reference only
X1502WV-08-46V03
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WV-08-46V03
- JLCPCB Part #
- C7472453
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+125℃ 1 1.5mm 100V 1A 1x8P 8 8P Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3571
50+
$0.2820
150+
$0.2498
1000+
$0.2097
2000+
$0.1917
5000+
$0.1811
Related Products
Welcome back, may I help you?