
* Images are for reference only
SK14D07L4B
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SK14D07L4B
- JLCPCB Part #
- C480360
- Package
- 插件,14.6x4.3mm
- Description
- -40℃~+85℃ 10000 times 14.6mm 300mA 4.3mm 4.7mm 50V Black PC Pin Rectangular Columnar SP4T 插件,14.6x4.3mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 612
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 602
In-stock Item Pricing
Qty Unit Price
1+
$0.1180
50+
$0.0949
150+
$0.0835
1000+
$0.0667
2000+
$0.0598
5000+
$0.0564
Related Products
Welcome back, may I help you?