
* Images are for reference only
X1016WM-41-46V01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1016WM-41-46V01
- JLCPCB Part #
- C21261706
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 2 41P 500mA 50V Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 847
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 847
In-stock Item Pricing
Qty Unit Price
1+
$0.7209
10+
$0.6390
30+
$0.5989
100+
$0.5588
500+
$0.5347
1000+
$0.5218
Related Products
Welcome back, may I help you?