
* Images are for reference only
TC-FS1212D-C-O
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-FS1212D-C-O
- JLCPCB Part #
- C561237
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+80℃ 100,000 cycles 11mm 12V 12mm 12mm 2.6N 50mA Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1903
50+
$0.1495
150+
$0.1319
500+
$0.1100
2500+
$0.1004
5000+
$0.0945
Related Products
Welcome back, may I help you?