
* Images are for reference only
X6521FR-2x02-C85D32
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6521FR-2x02-C85D32
- JLCPCB Part #
- C21262340
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x2P 3A 4P 5mm Brass Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 300
Total: $0.01
Add To List
Available Order Qty: 933
In-stock Item Pricing
Qty Unit Price
1+
$0.1863
50+
$0.1474
300+
$0.1307
600+
$0.1100
2400+
$0.1006
5100+
$0.0951
Welcome back, may I help you?