
* Images are for reference only
X6521FR-2x20-C85D32
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6521FR-2x20-C85D32
- JLCPCB Part #
- C21262359
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x20P 3A 40P 5mm Brass Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 947
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 947
In-stock Item Pricing
Qty Unit Price
1+
$1.0873
10+
$0.9053
30+
$0.8054
80+
$0.6911
480+
$0.6411
960+
$0.6186
Related Products
Welcome back, may I help you?