
* Images are for reference only
X6521FR-2x09-C85D32
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6521FR-2x09-C85D32
- JLCPCB Part #
- C21262348
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 250V 2x9P 3A 5mm Brass Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.5447
10+
$0.4387
30+
$0.3856
180+
$0.3342
540+
$0.3021
1080+
$0.2860
Related Products
Welcome back, may I help you?