
* Images are for reference only
X1203WRS-04-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1203WRS-04-LPV01
- JLCPCB Part #
- C49296862
- Package
- SMD,P=1.2mm
- Description
- -25℃~+85℃ 1 1.2mm 1x4P 2A 4 4P 50V 6.6mm Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4357
Minimum: 1
Full Reel: 4500
Total: $0.01
Add To List
Available Order Qty: 4349
In-stock Item Pricing
Qty Unit Price
1+
$0.3456
50+
$0.2733
150+
$0.2424
500+
$0.2038
2500+
$0.1867
4500+
$0.1764
Welcome back, may I help you?