Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X9254HIR-03-N0
X9254HIR-03-N0 - 1
X9254HIR-03-N0 - 2
X9254HIR-03-N0 - 3
X9254HIR-03-N0 - 4
Extended1/4
* Images are for reference only
X9254HIR-03-N0
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X9254HIR-03-N0
JLCPCB Part #
C706932
Package
P=2.54mm
Description
-40℃~+105℃ 1 1x3P 2.54mm 250V 2A 3 Brass Free Hanging IDC Housing Red Tin P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=2.54mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x3P
Voltage Rating (Max)250V
Number of Rows1
ColorRed
Contact PlatingTin
Connector TypeIDC Housing
Current Rating2A
Contact MaterialBrass
Pitch2.54mm
Holder TypeFree Hanging
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X9254HIR-03-N0
X9254HIR-03-N0

* Images are for reference only

X9254HIR-03-N0

Extended
Manufacturer

XKB Connection

MFR.Part #
X9254HIR-03-N0
JLCPCB Part #
C706932
Package
P=2.54mm
Description
-40℃~+105℃ 1 1x3P 2.54mm 250V 2A 3 Brass Free Hanging IDC Housing Red Tin P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9254HIR-03-N0

* Images are for reference only

X9254HIR-03-N0
Extended
Manufacturer

XKB Connection

MFR.Part #
X9254HIR-03-N0
JLCPCB Part #
C706932
Package
P=2.54mm
Description
-40℃~+105℃ 1 1x3P 2.54mm 250V 2A 3 Brass Free Hanging IDC Housing Red Tin P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9254HIR-03-N0 Specifications

X9254HIR-03-N0 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=2.54mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x3P
Voltage Rating (Max)250V
Number of Rows1
ColorRed
Contact PlatingTin
Connector TypeIDC Housing
Current Rating2A
Contact MaterialBrass
Pitch2.54mm
Holder TypeFree Hanging
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9254HIR-03-N0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9254HIR-03-N0 Documents

X9254HIR-03-N0 datasheets or manufacturer documentation.

Datasheet: X9254HIR-03-N0 Datasheet (PDF)

X9254HIR-03-N0 Schematic Symbol & PCB Footprint

The X9254HIR-03-N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.