
* Images are for reference only
BM04B-ACHSS-A-GAN-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM04B-ACHSS-A-GAN-TF(LF)(SN)
- JLCPCB Part #
- C5246838
- Package
- SMD,P=1.2mm
- Description
- -25℃~+85℃ 1 1.2mm 1.4mm 1.5A 1x4P 4 4.3mm 4P 50V 6.6mm ACH Auxiliary Solder Pin Copper alloy Gold Surface Mount, Right Angle UL94V-0 White SMD,P=1.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6791
10+
$0.5523
30+
$0.4881
100+
$0.4255
500+
$0.3869
1000+
$0.3677
Related Products
Welcome back, may I help you?