
* Images are for reference only
XL-TD3216SYGC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-TD3216SYGC
- JLCPCB Part #
- C965857
- Package
- 1206
- Description
- 2.3V 205mcd 20mA 30° 50mW 565nm~570nm 570nm Discrete Diode Top-mount Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9714
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9710
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
200+
$0.0347
600+
$0.0297
2000+
$0.0247
10000+
$0.0221
20000+
$0.0207
Related Products
Welcome back, may I help you?