
* Images are for reference only
XL-2520PDC/TR10
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-2520PDC/TR10
- JLCPCB Part #
- C7545715
- Package
- SMD,2.3x2.1mm
- Description
- -20℃~+85℃ 100mW 880nm SMD,2.3x2.1mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
50+
$0.1614
150+
$0.1423
1000+
$0.1185
2000+
$0.1079
5000+
$0.1017
Related Products
Welcome back, may I help you?