
* Images are for reference only
XL-2520HIRC/TR10
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-2520HIRC/TR10
- JLCPCB Part #
- C7545711
- Package
- SMD,2.3x2.1mm
- Description
- -20℃~+85℃ 1.3V~1.7V 20° 35mA 50mW 5V 850nm 8mW/sr SMD,2.3x2.1mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1566
50+
$0.1227
150+
$0.1083
1000+
$0.0901
2000+
$0.0821
5000+
$0.0773
Related Products
Welcome back, may I help you?