
* Images are for reference only
D47S1332M60C450
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- D47S1332M60C450
- JLCPCB Part #
- C48533430
- Package
- Plugin
- Description
- -40℃~+110℃ 3.3nF 440V Y1 ±20% Plugin Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1814
50+
$0.1426
200+
$0.1258
400+
$0.1049
2400+
$0.0957
5000+
$0.0901
Related Products
Welcome back, may I help you?