This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C232E475JBSC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C232E475JBSC000
JLCPCB Part #
C5160489
Package
Plugin,P=27.5mm
Description
250V 4.7uF ±5% 插件,P=27.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 891

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 880

In-stock Item Pricing

Qty Unit Price
1+ $0.8516
10+ $0.6957
30+ $0.6170
200+ $0.5174
400+ $0.4708
1000+ $0.4467

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons