
* Images are for reference only
C372J225K9SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C372J225K9SC000
- JLCPCB Part #
- C6800575
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 2.2uF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.6245
10+
$0.5122
30+
$0.4560
200+
$0.3998
400+
$0.3677
1000+
$0.3500
Related Products
Welcome back, may I help you?