
* Images are for reference only
C823D103J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823D103J60C350
- JLCPCB Part #
- C5331993
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 10nF 2kV ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4514
10+
$0.3614
30+
$0.3229
100+
$0.2731
450+
$0.2410
900+
$0.2281
Related Products
Welcome back, may I help you?