
* Images are for reference only
C43Q1473K6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1473K6SC000
- JLCPCB Part #
- C328771
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 300V 47nF Y2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1065
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1061
In-stock Item Pricing
Qty Unit Price
1+
$0.2168
50+
$0.1726
150+
$0.1537
500+
$0.1299
2500+
$0.1195
5000+
$0.1131
Related Products
Welcome back, may I help you?