
* Images are for reference only
C42P2335KB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42P2335KB0C000
- JLCPCB Part #
- C49236848
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V 3.3uF X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2227
10+
$1.0257
30+
$0.9174
200+
$0.7947
400+
$0.7414
1000+
$0.7156
Related Products
Welcome back, may I help you?