
* Images are for reference only
C822J124J90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C822J124J90C000
- JLCPCB Part #
- C7422390
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 120nF 630V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4019
10+
$0.3163
30+
$0.2792
200+
$0.2324
400+
$0.2131
1000+
$0.2002
Related Products
Welcome back, may I help you?