
* Images are for reference only
C3D3A126KF02C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D3A126KF02C00
- JLCPCB Part #
- C49236866
- Package
- Plugin,P=37.5mm
- Description
- 12uF 1kV ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2225
10+
$1.8930
30+
$1.6862
100+
$1.4747
336+
$1.3794
1008+
$1.3374
Welcome back, may I help you?