
* Images are for reference only
C45S1224K9SC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S1224K9SC350
- JLCPCB Part #
- C2979689
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 220nF 440V X1 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3773
10+
$0.2954
30+
$0.2617
200+
$0.2120
400+
$0.1927
1000+
$0.1799
Related Products
Welcome back, may I help you?