
* Images are for reference only
C42P2684K9EC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42P2684K9EC000
- JLCPCB Part #
- C2980564
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 275V 680nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3773
50+
$0.2970
200+
$0.2617
400+
$0.2184
2400+
$0.1991
5000+
$0.1879
Related Products
Welcome back, may I help you?