
* Images are for reference only
C43Q1152K40C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1152K40C000
- JLCPCB Part #
- C5371999
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1.5nF 300V CQC、UL、KC、CUL、ENEC Y2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0790
150+
$0.0685
500+
$0.0607
2500+
$0.0544
5000+
$0.0512
Related Products
Welcome back, may I help you?