
* Images are for reference only
C43Q1562M30C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1562M30C000
- JLCPCB Part #
- C5121879
- Package
- Plugin,P=7.5mm
- Description
- 300V 5.6nF Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
50+
$0.1083
150+
$0.0943
500+
$0.0805
2500+
$0.0722
5000+
$0.0680
Related Products
Welcome back, may I help you?