
* Images are for reference only
C352T105K6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352T105K6SC000
- JLCPCB Part #
- C328781
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1uF 520V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2728
50+
$0.2142
150+
$0.1890
500+
$0.1577
2500+
$0.1438
5000+
$0.1354
Related Products
Welcome back, may I help you?