
* Images are for reference only
C42Q2103K40C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2103K40C000
- JLCPCB Part #
- C49236868
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 10nF 305V CQC、UL、KC、ENEC X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
50+
$0.0696
150+
$0.0611
500+
$0.0548
2500+
$0.0496
5000+
$0.0470
Related Products
Welcome back, may I help you?