
* Images are for reference only
C42Q2825MBZC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2825MBZC350
- JLCPCB Part #
- C20608792
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 305V 8.2uF X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$4.6251
10+
$3.9541
30+
$3.5560
168+
$3.1530
504+
$2.9668
1008+
$2.8817
Related Products
Welcome back, may I help you?