
* Images are for reference only
C232A475K6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C232A475K6SC000
- JLCPCB Part #
- C19189612
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100V 4.7uF Metalized polyester film ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 853
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 818
In-stock Item Pricing
Qty Unit Price
1+
$0.5944
10+
$0.4797
30+
$0.4216
100+
$0.3651
500+
$0.3312
1000+
$0.3134
Related Products
Welcome back, may I help you?