
* Images are for reference only
C3H3A474KD06000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3H3A474KD06000
- JLCPCB Part #
- C20415584
- Package
- Plugin,P=32.5mm
- Description
- -40℃~+85℃ 1kV 470nF ±10% 插件,P=32.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$2.1431
10+
$1.8139
30+
$1.6073
200+
$1.3959
400+
$1.3007
1000+
$1.2604
Related Products
Welcome back, may I help you?