
* Images are for reference only
C822J104J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C822J104J60C350
- JLCPCB Part #
- C2979702
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3693
50+
$0.2900
200+
$0.2559
400+
$0.2136
2400+
$0.1946
5000+
$0.1834
Related Products
Welcome back, may I help you?