
* Images are for reference only
C212G475KBAC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C212G475KBAC000
- JLCPCB Part #
- C19631356
- Package
- Plugin,P=27.5mm
- Description
- 400V 插件,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0323
10+
$0.8316
30+
$0.7305
200+
$0.6310
400+
$0.5716
800+
$0.5411
Related Products
Welcome back, may I help you?