This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C352T105K60C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C352T105K60C000
JLCPCB Part #
C20415577
Package
Plugin,P=15mm
Description
1uF 520V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 270

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 270

In-stock Item Pricing

Qty Unit Price
1+ $0.2938
50+ $0.2307
200+ $0.2038
400+ $0.1700
2400+ $0.1550
5000+ $0.1460

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons