
* Images are for reference only
C352S475K9SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352S475K9SC000
- JLCPCB Part #
- C4944910
- Package
- Plugin,P=22.5mm
- Description
- 4.7uF 450V ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1693
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1676
In-stock Item Pricing
Qty Unit Price
1+
$0.5860
10+
$0.4817
30+
$0.4303
200+
$0.3516
400+
$0.3195
1000+
$0.3035
Related Products
Welcome back, may I help you?