
* Images are for reference only
C42Q2683K3SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2683K3SC000
- JLCPCB Part #
- C49236851
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 305V 68nF X2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.1024
50+
$0.0823
150+
$0.0722
500+
$0.0647
2500+
$0.0587
5000+
$0.0556
Related Products
Welcome back, may I help you?